
TPSMA30AHE3_B/I | |
|---|---|
DigiKey Part Number | 112-TPSMA30AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA30AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMA30AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA30AHE3_B/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| 2 000 | 3,32105 Kč | 6 642,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,30606 Kč | 17 295,45 Kč |
| 15 000 | 2,11776 Kč | 31 766,40 Kč |
| 22 500 | 2,02182 Kč | 45 490,95 Kč |
| 37 500 | 1,91402 Kč | 71 775,75 Kč |
| 52 500 | 1,85020 Kč | 97 135,50 Kč |
| 75 000 | 1,78817 Kč | 134 112,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


