


TPC36CAHM3/H | |
|---|---|
DigiKey Part Number | TPC36CAHM3/HGITR-ND - Tape & Reel (TR) TPC36CAHM3/HGICT-ND - Cut Tape (CT) TPC36CAHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC36CAHM3/H |
Description | TVS DIODE 30.8VWM TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 100 | 16,96640 Kč | 1 696,64 Kč |
| 500 | 13,39588 Kč | 6 697,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,66215 Kč | 17 493,23 Kč |
| 3 000 | 10,78933 Kč | 32 367,99 Kč |
| 4 500 | 10,34464 Kč | 46 550,88 Kč |
| 7 500 | 9,84518 Kč | 73 838,85 Kč |
| 10 500 | 9,54947 Kč | 100 269,43 Kč |
| 15 000 | 9,26211 Kč | 138 931,65 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

