45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC33CAHM3/H

DigiKey Part Number
TPC33CAHM3/HGITR-ND - Tape & Reel (TR)
TPC33CAHM3/HGICT-ND - Cut Tape (CT)
TPC33CAHM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC33CAHM3/H
Description
TVS DIODE 28.2VWM 45.7V TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
32.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1029,90100 Kč299,01 Kč
10020,22530 Kč2 022,53 Kč
50016,08488 Kč8 042,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,07482 Kč21 112,23 Kč
3 00013,06321 Kč39 189,63 Kč
4 50012,54798 Kč56 465,91 Kč
7 50011,96908 Kč89 768,10 Kč
10 50011,62647 Kč122 077,93 Kč
15 00011,50954 Kč172 643,10 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč