


TPC30CAHM3/H | |
|---|---|
DigiKey Part Number | TPC30CAHM3/HGITR-ND - Tape & Reel (TR) TPC30CAHM3/HGICT-ND - Cut Tape (CT) TPC30CAHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC30CAHM3/H |
Description | TVS DIODE 25.6VWM 41.4V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 100 | 20,22530 Kč | 2 022,53 Kč |
| 500 | 16,08488 Kč | 8 042,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,07482 Kč | 21 112,23 Kč |
| 3 000 | 13,06321 Kč | 39 189,63 Kč |
| 4 500 | 12,54798 Kč | 56 465,91 Kč |
| 7 500 | 11,96908 Kč | 89 768,10 Kč |
| 10 500 | 11,62647 Kč | 122 077,93 Kč |
| 15 000 | 11,50954 Kč | 172 643,10 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

