30.6V Clamp 49A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.6V Clamp 49A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC22CAHM3/H

DigiKey Part Number
112-TPC22CAHM3/HTR-ND - Tape & Reel (TR)
112-TPC22CAHM3/HCT-ND - Cut Tape (CT)
112-TPC22CAHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC22CAHM3/H
Description
TVS DIODE 18.8VWM 30.6V TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1025,30300 Kč253,03 Kč
10016,96640 Kč1 696,64 Kč
50013,39588 Kč6 697,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,66215 Kč17 493,23 Kč
3 00010,78933 Kč32 367,99 Kč
4 50010,34464 Kč46 550,88 Kč
7 5009,84518 Kč73 838,85 Kč
10 5009,54947 Kč100 269,43 Kč
15 0009,26211 Kč138 931,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč