


TPC20CAHM3/H | |
|---|---|
DigiKey Part Number | 112-TPC20CAHM3/HTR-ND - Tape & Reel (TR) 112-TPC20CAHM3/HCT-ND - Cut Tape (CT) 112-TPC20CAHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC20CAHM3/H |
Description | TVS DIODE 17.1VWM 27.7V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 100 | 16,96640 Kč | 1 696,64 Kč |
| 500 | 13,39588 Kč | 6 697,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,79829 Kč | 16 197,43 Kč |
| 3 000 | 9,21287 Kč | 27 638,61 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

