


TPC18CAHM3/H | |
|---|---|
DigiKey Part Number | TPC18CAHM3/HGITR-ND - Tape & Reel (TR) TPC18CAHM3/HGICT-ND - Cut Tape (CT) TPC18CAHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC18CAHM3/H |
Description | TVS DIODE 15.3VWM 25.2V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 100 | 16,96640 Kč | 1 696,64 Kč |
| 500 | 13,39588 Kč | 6 697,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,66215 Kč | 17 493,23 Kč |
| 3 000 | 10,78933 Kč | 32 367,99 Kč |
| 4 500 | 10,34464 Kč | 46 550,88 Kč |
| 7 500 | 9,84518 Kč | 73 838,85 Kč |
| 10 500 | 9,54947 Kč | 100 269,43 Kč |
| 15 000 | 9,26211 Kč | 138 931,65 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

