
TLZ4V7B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ4V7B-GS08TR-ND - Tape & Reel (TR) 112-TLZ4V7B-GS08CT-ND - Cut Tape (CT) 112-TLZ4V7B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ4V7B-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 100 | 0,99980 Kč | 99,98 Kč |
| 500 | 0,97902 Kč | 489,51 Kč |
| 1 000 | 0,95818 Kč | 958,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,93118 Kč | 2 327,95 Kč |
| 5 000 | 0,83120 Kč | 4 156,00 Kč |
| 7 500 | 0,78018 Kč | 5 851,35 Kč |
| 12 500 | 0,52075 Kč | 6 509,38 Kč |
| 17 500 | 0,50028 Kč | 8 754,90 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

