
TA6F6.8AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-TA6F6.8AHM3_A/ITR-ND - Tape & Reel (TR) 112-TA6F6.8AHM3_A/ICT-ND - Cut Tape (CT) 112-TA6F6.8AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F6.8AHM3_A/I |
Description | TVS DIODE 5.8VWM 10.5V DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,23590 Kč | 723,59 Kč |
| 500 | 5,52458 Kč | 2 762,29 Kč |
| 1 000 | 4,97317 Kč | 4 973,17 Kč |
| 2 000 | 4,50869 Kč | 9 017,38 Kč |
| 5 000 | 4,00579 Kč | 20 028,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,06244 Kč | 42 874,16 Kč |
| 28 000 | 2,84876 Kč | 79 765,28 Kč |
| 42 000 | 2,73993 Kč | 115 077,06 Kč |
| 70 000 | 2,61768 Kč | 183 237,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





