
TA6F36AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-TA6F36AHM3_A/HTR-ND - Tape & Reel (TR) 112-TA6F36AHM3_A/HCT-ND - Cut Tape (CT) 112-TA6F36AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA6F36AHM3_A/H |
Description | TVS DIODE 30.8VWM DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,80980 Kč | 580,98 Kč |
| 500 | 4,56786 Kč | 2 283,93 Kč |
| 1 000 | 4,10475 Kč | 4 104,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,30485 Kč | 11 566,98 Kč |
| 7 000 | 3,06804 Kč | 21 476,28 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |

