DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6F36AHM3_A/H

DigiKey Part Number
112-TA6F36AHM3_A/HTR-ND - Tape & Reel (TR)
112-TA6F36AHM3_A/HCT-ND - Cut Tape (CT)
112-TA6F36AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA6F36AHM3_A/H
Description
TVS DIODE 30.8VWM DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
108,50400 Kč85,04 Kč
1005,80980 Kč580,98 Kč
5004,56786 Kč2 283,93 Kč
1 0004,10475 Kč4 104,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,30485 Kč11 566,98 Kč
7 0003,06804 Kč21 476,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč