


T6N43AHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N43AHM3/ITR-ND - Tape & Reel (TR) 112-T6N43AHM3/ICT-ND - Cut Tape (CT) 112-T6N43AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N43AHM3/I |
Description | TVS DIODE 36.8VWM 59.3V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 100 | 5,00990 Kč | 500,99 Kč |
| 500 | 3,91530 Kč | 1 957,65 Kč |
| 1 000 | 2,88385 Kč | 2 883,85 Kč |
| 2 000 | 2,84175 Kč | 5 683,50 Kč |
| 5 000 | 2,79965 Kč | 13 998,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 2,49991 Kč | 34 998,74 Kč |
| 28 000 | 2,43423 Kč | 68 158,44 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

