37.5V Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.5V Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

T6N27AHM3/I

DigiKey Part Number
112-T6N27AHM3/ITR-ND - Tape & Reel (TR)
112-T6N27AHM3/ICT-ND - Cut Tape (CT)
112-T6N27AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T6N27AHM3/I
Description
TVS DIODE 23.1VWM 37.5V DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,64600 Kč106,46 Kč
1006,86840 Kč686,84 Kč
5005,23522 Kč2 617,61 Kč
1 0004,70817 Kč4 708,17 Kč
2 0004,26428 Kč8 528,56 Kč
5 0003,78367 Kč18 918,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0003,35982 Kč47 037,48 Kč
28 0003,13019 Kč87 645,32 Kč
42 0003,01325 Kč126 556,50 Kč
70 0002,88191 Kč201 733,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč