


T6N20AHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N20AHM3/ITR-ND - Tape & Reel (TR) 112-T6N20AHM3/ICT-ND - Cut Tape (CT) 112-T6N20AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N20AHM3/I |
Description | TVS DIODE 17.1VWM 27.7V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 100 | 6,86840 Kč | 686,84 Kč |
| 500 | 5,23522 Kč | 2 617,61 Kč |
| 1 000 | 4,70817 Kč | 4 708,17 Kč |
| 2 000 | 4,26428 Kč | 8 528,56 Kč |
| 5 000 | 3,78367 Kč | 18 918,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,35982 Kč | 47 037,48 Kč |
| 28 000 | 3,13019 Kč | 87 645,32 Kč |
| 42 000 | 3,01325 Kč | 126 556,50 Kč |
| 70 000 | 2,88191 Kč | 201 733,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

