
T15B30AHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B30AHM3/ITR-ND - Tape & Reel (TR) 112-T15B30AHM3/ICT-ND - Cut Tape (CT) 112-T15B30AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B30AHM3/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 37.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 100 | 10,67120 Kč | 1 067,12 Kč |
| 500 | 8,27028 Kč | 4 135,14 Kč |
| 1 000 | 7,49713 Kč | 7 497,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 6,46515 Kč | 20 688,48 Kč |
| 6 400 | 5,97849 Kč | 38 262,34 Kč |
| 9 600 | 5,73062 Kč | 55 013,95 Kč |
| 16 000 | 5,45210 Kč | 87 233,60 Kč |
| 22 400 | 5,28726 Kč | 118 434,62 Kč |
| 32 000 | 5,12705 Kč | 164 065,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

