New at DigiKey
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B22CAHM3/I

DigiKey Part Number
112-T15B22CAHM3/ITR-ND - Tape & Reel (TR)
112-T15B22CAHM3/ICT-ND - Cut Tape (CT)
112-T15B22CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B22CAHM3/I
Description
DIODE, TVS, 1.5KW, 22V, BIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 50.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
50.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,79400 Kč137,94 Kč
1009,03190 Kč903,19 Kč
5006,97334 Kč3 486,67 Kč
1 0006,32086 Kč6 320,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2005,48485 Kč17 551,52 Kč
6 4005,03632 Kč32 232,45 Kč
9 6004,81202 Kč46 195,39 Kč
16 0004,63870 Kč74 219,20 Kč
22 4004,46538 Kč100 024,51 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč