
T15B20CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B20CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B20CAHM3/ICT-ND - Cut Tape (CT) 112-T15B20CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B20CAHM3/I |
Description | DIODE, TVS, 1.5KW, 20V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 56A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| 500 | 8,98420 Kč | 4 492,10 Kč |
| 1 000 | 8,15604 Kč | 8 156,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 7,05100 Kč | 22 563,20 Kč |
| 6 400 | 6,52995 Kč | 41 791,68 Kč |
| 9 600 | 6,26453 Kč | 60 139,49 Kč |
| 16 000 | 5,96635 Kč | 95 461,60 Kč |
| 22 400 | 5,78989 Kč | 129 693,54 Kč |
| 32 000 | 5,63271 Kč | 180 246,72 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

