22.5V Clamp 68.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B16CAHM3/I

DigiKey Part Number
112-T15B16CAHM3/ITR-ND - Tape & Reel (TR)
112-T15B16CAHM3/ICT-ND - Cut Tape (CT)
112-T15B16CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B16CAHM3/I
Description
DIODE, TVS, 1.5KW, 16V, BIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.5V Clamp 68.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
68.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1017,53300 Kč175,33 Kč
10011,55520 Kč1 155,52 Kč
5008,98420 Kč4 492,10 Kč
1 0008,15604 Kč8 156,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2007,05100 Kč22 563,20 Kč
6 4006,52995 Kč41 791,68 Kč
9 6006,26453 Kč60 139,49 Kč
16 0005,96635 Kč95 461,60 Kč
22 4005,78989 Kč129 693,54 Kč
32 0005,63271 Kč180 246,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč