
T15B12CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B12CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B12CAHM3/ICT-ND - Cut Tape (CT) 112-T15B12CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B12CAHM3/I |
Description | DIODE, TVS, 1.5KW, 12V, BIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 91.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 91.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 Kč | 22,29 Kč |
| 10 | 13,81000 Kč | 138,10 Kč |
| 100 | 9,04230 Kč | 904,23 Kč |
| 500 | 6,98138 Kč | 3 490,69 Kč |
| 1 000 | 6,32815 Kč | 6 328,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 5,29857 Kč | 16 955,42 Kč |
| 6 400 | 4,92981 Kč | 31 550,78 Kč |
| 9 600 | 4,81757 Kč | 46 248,67 Kč |
| 16 000 | 4,64405 Kč | 74 304,80 Kč |
| 22 400 | 4,40034 Kč | 98 567,62 Kč |
| Unit Price without VAT: | 22,29000 Kč |
|---|---|
| Unit Price with VAT: | 26,97090 Kč |


