
T15B12AHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B12AHM3/ITR-ND - Tape & Reel (TR) 112-T15B12AHM3/ICT-ND - Cut Tape (CT) 112-T15B12AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B12AHM3/I |
Description | TVS DIODE 10.2VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 91.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 91.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 11,62300 Kč | 116,23 Kč |
| 100 | 7,99870 Kč | 799,87 Kč |
| 500 | 6,35316 Kč | 3 176,58 Kč |
| 1 000 | 5,81157 Kč | 5 811,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,97837 Kč | 15 930,78 Kč |
| 6 400 | 4,60864 Kč | 29 495,30 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |

