


SSC54HE3_A/I | |
|---|---|
DigiKey Part Number | SSC54HE3_A/IGITR-ND - Tape & Reel (TR) SSC54HE3_A/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSC54HE3_A/I |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 8,79000 Kč | 87,90 Kč |
| 100 | 7,00510 Kč | 700,51 Kč |
| 500 | 6,34190 Kč | 3 170,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,11234 Kč | 17 893,19 Kč |
| 7 000 | 4,72841 Kč | 33 098,87 Kč |
| 10 500 | 4,72081 Kč | 49 568,51 Kč |
| 17 500 | 4,55656 Kč | 79 739,80 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |



