


SSC53LHE3_A/H | |
|---|---|
DigiKey Part Number | SSC53LHE3_A/HGITR-ND - Tape & Reel (TR) SSC53LHE3_A/HGICT-ND - Cut Tape (CT) SSC53LHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC53LHE3_A/H |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,55700 Kč | 95,57 Kč |
| 100 | 9,06830 Kč | 906,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,22932 Kč | 5 294,92 Kč |
| 1 700 | 5,30460 Kč | 9 017,82 Kč |
| 2 550 | 5,11614 Kč | 13 046,16 Kč |
| 4 250 | 5,09965 Kč | 21 673,51 Kč |
| 5 950 | 4,89414 Kč | 29 120,13 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

