DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SSC53LHE3_A/H

DigiKey Part Number
SSC53LHE3_A/HGITR-ND - Tape & Reel (TR)
SSC53LHE3_A/HGICT-ND - Cut Tape (CT)
SSC53LHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSC53LHE3_A/H
Description
DIODE SCHOTTKY 30V 5A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
109,55700 Kč95,57 Kč
1009,06830 Kč906,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8506,22932 Kč5 294,92 Kč
1 7005,30460 Kč9 017,82 Kč
2 5505,11614 Kč13 046,16 Kč
4 2505,09965 Kč21 673,51 Kč
5 9504,89414 Kč29 120,13 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč