
SSA24-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SSA24-E3/5ATTR-ND - Tape & Reel (TR) 112-SSA24-E3/5ATCT-ND - Cut Tape (CT) 112-SSA24-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA24-E3/5AT |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 500 | 3,76746 Kč | 1 883,73 Kč |
| 1 000 | 3,36934 Kč | 3 369,34 Kč |
| 2 000 | 3,03400 Kč | 6 068,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,53449 Kč | 19 008,67 Kč |
| 15 000 | 2,33139 Kč | 34 970,85 Kč |
| 22 500 | 2,22793 Kč | 50 128,43 Kč |
| 37 500 | 2,11167 Kč | 79 187,62 Kč |
| 52 500 | 2,04285 Kč | 107 249,62 Kč |
| 75 000 | 1,97595 Kč | 148 196,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

