


SS5P6HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P6HM3_A/HGITR-ND - Tape & Reel (TR) SS5P6HM3_A/HGICT-ND - Cut Tape (CT) SS5P6HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS560Q-13 | Diodes Incorporated | 1 | PDS560Q-13DICT-ND | 35,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 9,18450 Kč | 918,45 Kč |
| 500 | 7,07590 Kč | 3 537,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,05079 Kč | 9 076,18 Kč |
| 3 000 | 5,53409 Kč | 16 602,27 Kč |
| 4 500 | 5,27078 Kč | 23 718,51 Kč |
| 7 500 | 4,97493 Kč | 37 311,97 Kč |
| 10 500 | 4,79972 Kč | 50 397,06 Kč |
| 15 000 | 4,62942 Kč | 69 441,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

