
SS5NH102SHM3/H | |
|---|---|
DigiKey Part Number | 112-SS5NH102SHM3/HTR-ND - Tape & Reel (TR) 112-SS5NH102SHM3/HCT-ND - Cut Tape (CT) 112-SS5NH102SHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5NH102SHM3/H |
Description | RECTIFIER, SCHOTTKY BARRIER, 5A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | 132pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 7,41020 Kč | 741,02 Kč |
| 500 | 5,66274 Kč | 2 831,37 Kč |
| 1 000 | 5,09957 Kč | 5 099,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,29787 Kč | 15 042,54 Kč |
| 7 000 | 3,95083 Kč | 27 655,81 Kč |
| 10 500 | 3,77400 Kč | 39 627,00 Kč |
| 17 500 | 3,57536 Kč | 62 568,80 Kč |
| 24 500 | 3,45772 Kč | 84 714,14 Kč |
| 35 000 | 3,34342 Kč | 117 019,70 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |




