Diode 60 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount TO-277A (SMPC)
TO-277A

SS3P6LHM3_A/H

DigiKey Part Number
SS3P6LHM3_A/HGITR-ND - Tape & Reel (TR)
SS3P6LHM3_A/HGICT-ND - Cut Tape (CT)
SS3P6LHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P6LHM3_A/H
Description
DIODE SCHOTTKY 60V 3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,09000 Kč140,90 Kč
1009,18450 Kč918,45 Kč
5007,07590 Kč3 537,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,05079 Kč9 076,18 Kč
3 0005,53409 Kč16 602,27 Kč
4 5005,27078 Kč23 718,51 Kč
7 5004,97493 Kč37 311,97 Kč
10 5004,79972 Kč50 397,06 Kč
15 0004,62942 Kč69 441,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč