


SS3H10HE3_B/I | |
|---|---|
DigiKey Part Number | SS3H10HE3_B/IGITR-ND - Tape & Reel (TR) SS3H10HE3_B/IGICT-ND - Cut Tape (CT) SS3H10HE3_B/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10HE3_B/I |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 6,61390 Kč | 661,39 Kč |
| 500 | 6,16680 Kč | 3 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,10252 Kč | 17 858,82 Kč |
| 7 000 | 4,48365 Kč | 31 385,55 Kč |
| 10 500 | 4,40845 Kč | 46 288,72 Kč |
| 17 500 | 4,39156 Kč | 76 852,30 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

