


SS36HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS36HE3_B/HTR-ND - Tape & Reel (TR) 112-SS36HE3_B/HCT-ND - Cut Tape (CT) 112-SS36HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36HE3_B/H |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,42786 Kč | 6 313,68 Kč |
| 1 700 | 6,76753 Kč | 11 504,80 Kč |
| 2 550 | 6,43099 Kč | 16 399,02 Kč |
| 4 250 | 6,05271 Kč | 25 724,02 Kč |
| 5 950 | 5,82873 Kč | 34 680,94 Kč |
| 8 500 | 5,61099 Kč | 47 693,42 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

