


SS35-E3/9AT | |
|---|---|
DigiKey Part Number | 112-SS35-E3/9ATTR-ND - Tape & Reel (TR) 112-SS35-E3/9ATCT-ND - Cut Tape (CT) 112-SS35-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35-E3/9AT |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3L60S | STMicroelectronics | 17 353 | 497-2454-1-ND | 14,07000 Kč | Direct |
| B340-13-F | Diodes Incorporated | 11 515 | B340-FDICT-ND | 12,60000 Kč | Similar |
| B350-13-F | Diodes Incorporated | 2 095 | B350-FDICT-ND | 16,80000 Kč | Similar |
| SK35 | Diotec Semiconductor | 1 438 | 4878-SK35CT-ND | 9,24000 Kč | Similar |
| SK64L-TP | MCC (Micro Commercial Components) | 2 868 | SK64L-TPMSCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 100 | 8,91790 Kč | 891,79 Kč |
| 500 | 6,86298 Kč | 3 431,49 Kč |
| 1 000 | 6,20092 Kč | 6 200,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,25916 Kč | 18 407,06 Kč |
| 7 000 | 4,85156 Kč | 33 960,92 Kč |
| 10 500 | 4,64392 Kč | 48 761,16 Kč |
| 17 500 | 4,41064 Kč | 77 186,20 Kč |
| 24 500 | 4,27250 Kč | 104 676,25 Kč |
| 35 000 | 4,13830 Kč | 144 840,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

