


SS34HE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS34HE3_B/ITR-ND - Tape & Reel (TR) 112-SS34HE3_B/ICT-ND - Cut Tape (CT) 112-SS34HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34HE3_B/I |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,60100 Kč | 166,01 Kč |
| 100 | 10,90950 Kč | 1 090,95 Kč |
| 500 | 8,46566 Kč | 4 232,83 Kč |
| 1 000 | 7,67816 Kč | 7 678,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,55816 Kč | 22 953,56 Kč |
| 7 000 | 6,07360 Kč | 42 515,20 Kč |
| 10 500 | 5,82683 Kč | 61 181,72 Kč |
| 17 500 | 5,54957 Kč | 97 117,48 Kč |
| 24 500 | 5,38544 Kč | 131 943,28 Kč |
| 35 000 | 5,23994 Kč | 183 397,90 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

