DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SS34HE3_B/H

DigiKey Part Number
112-SS34HE3_B/HTR-ND - Tape & Reel (TR)
112-SS34HE3_B/HCT-ND - Cut Tape (CT)
112-SS34HE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS34HE3_B/H
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 844
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 Kč19,35 Kč
1012,04700 Kč120,47 Kč
1007,83970 Kč783,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8505,56695 Kč4 731,91 Kč
1 7005,05390 Kč8 591,63 Kč
2 5504,79248 Kč12 220,82 Kč
4 2504,49850 Kč19 118,62 Kč
5 9504,32443 Kč25 730,36 Kč
8 5004,15520 Kč35 319,20 Kč
21 2503,78385 Kč80 406,81 Kč
42 5003,77108 Kč160 270,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35000 Kč
Unit Price with VAT:23,41350 Kč