


SS34HE3_B/H | |
|---|---|
DigiKey Part Number | 112-SS34HE3_B/HTR-ND - Tape & Reel (TR) 112-SS34HE3_B/HCT-ND - Cut Tape (CT) 112-SS34HE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34HE3_B/H |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 12,04700 Kč | 120,47 Kč |
| 100 | 7,83970 Kč | 783,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,56695 Kč | 4 731,91 Kč |
| 1 700 | 5,05390 Kč | 8 591,63 Kč |
| 2 550 | 4,79248 Kč | 12 220,82 Kč |
| 4 250 | 4,49850 Kč | 19 118,62 Kč |
| 5 950 | 4,32443 Kč | 25 730,36 Kč |
| 8 500 | 4,15520 Kč | 35 319,20 Kč |
| 21 250 | 3,78385 Kč | 80 406,81 Kč |
| 42 500 | 3,77108 Kč | 160 270,90 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |

