


SS2P6-M3/84A | |
|---|---|
DigiKey Part Number | SS2P6-M3/84AGITR-ND - Tape & Reel (TR) SS2P6-M3/84AGICT-ND - Cut Tape (CT) SS2P6-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P6-M3/84A |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,80930 Kč | 480,93 Kč |
| 500 | 3,61926 Kč | 1 809,63 Kč |
| 1 000 | 3,23511 Kč | 3 235,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74639 Kč | 8 239,17 Kč |
| 6 000 | 2,49998 Kč | 14 999,88 Kč |
| 9 000 | 2,37440 Kč | 21 369,60 Kč |
| 15 000 | 2,23326 Kč | 33 498,90 Kč |
| 21 000 | 2,14966 Kč | 45 142,86 Kč |
| 30 000 | 2,06840 Kč | 62 052,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

