Diode 40 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P4HM3/84A

DigiKey Part Number
SS2P4HM3/84AGITR-ND - Tape & Reel (TR)
SS2P4HM3/84AGICT-ND - Cut Tape (CT)
SS2P4HM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2P4HM3/84A
Description
DIODE SCHOTTKY 40V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57290 Kč557,29 Kč
5004,21514 Kč2 107,57 Kč
1 0003,77712 Kč3 777,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,08874 Kč9 266,22 Kč
6 0002,81720 Kč16 903,20 Kč
9 0002,67876 Kč24 108,84 Kč
15 0002,52320 Kč37 848,00 Kč
21 0002,43106 Kč51 052,26 Kč
30 0002,34152 Kč70 245,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč