


SS2P2LHM3/84A | |
|---|---|
DigiKey Part Number | SS2P2LHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P2LHM3/84A |
Description | DIODE SCHOTTKY 20V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72890 Kč | 8 186,70 Kč |
| 6 000 | 2,47776 Kč | 14 866,56 Kč |
| 9 000 | 2,35432 Kč | 21 188,88 Kč |
| 15 000 | 2,22491 Kč | 33 373,65 Kč |
| 21 000 | 2,14846 Kč | 45 117,66 Kč |
| 30 000 | 2,14432 Kč | 64 329,60 Kč |
| Unit Price without VAT: | 2,72890 Kč |
|---|---|
| Unit Price with VAT: | 3,30197 Kč |

