Diode 90 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS2H9-E3/52T

DigiKey Part Number
SS2H9-E3/52TGITR-ND - Tape & Reel (TR)
SS2H9-E3/52TGICT-ND - Cut Tape (CT)
SS2H9-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2H9-E3/52T
Description
DIODE SCHOTTKY 90V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,03700 Kč100,37 Kč
1006,44850 Kč644,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,60136 Kč3 451,02 Kč
1 5004,15047 Kč6 225,71 Kč
2 2503,92056 Kč8 821,26 Kč
3 7503,66199 Kč13 732,46 Kč
5 2503,50879 Kč18 421,15 Kč
7 5003,35985 Kč25 198,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč