
SS2H10HE3_A/H | |
|---|---|
DigiKey Part Number | SS2H10HE3_A/HGITR-ND - Tape & Reel (TR) SS2H10HE3_A/HGICT-ND - Cut Tape (CT) SS2H10HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2H10HE3_A/H |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 7,73320 Kč | 773,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,56787 Kč | 4 175,90 Kč |
| 1 500 | 5,03952 Kč | 7 559,28 Kč |
| 2 250 | 4,77016 Kč | 10 732,86 Kč |
| 3 750 | 4,46730 Kč | 16 752,38 Kč |
| 5 250 | 4,28793 Kč | 22 511,63 Kč |
| 7 500 | 4,11354 Kč | 30 851,55 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |






