



SS2FN6HM3/H | |
|---|---|
DigiKey Part Number | 112-SS2FN6HM3/HTR-ND - Tape & Reel (TR) 112-SS2FN6HM3/HCT-ND - Cut Tape (CT) 112-SS2FN6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FN6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,79380 Kč | 479,38 Kč |
| 500 | 3,60662 Kč | 1 803,31 Kč |
| 1 000 | 3,22340 Kč | 3 223,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73569 Kč | 8 207,07 Kč |
| 6 000 | 2,48977 Kč | 14 938,62 Kč |
| 9 000 | 2,36442 Kč | 21 279,78 Kč |
| 15 000 | 2,22356 Kč | 33 353,40 Kč |
| 21 000 | 2,14013 Kč | 44 942,73 Kč |
| 30 000 | 2,05904 Kč | 61 771,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


