



SS2FL3HM3/H | |
|---|---|
DigiKey Part Number | 112-SS2FL3HM3/HTR-ND - Tape & Reel (TR) 112-SS2FL3HM3/HCT-ND - Cut Tape (CT) 112-SS2FL3HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FL3HM3/H |
Description | DIODE SCHOTTKY 30V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 100 | 4,61210 Kč | 461,21 Kč |
| 500 | 3,50062 Kč | 1 750,31 Kč |
| 1 000 | 3,13098 Kč | 3 130,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93471 Kč | 5 804,13 Kč |
| 6 000 | 1,89450 Kč | 11 367,00 Kč |
| 9 000 | 1,88398 Kč | 16 955,82 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

