DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM
eSMP® Package Evolution

SS2FL3HM3/H

DigiKey Part Number
112-SS2FL3HM3/HTR-ND - Tape & Reel (TR)
112-SS2FL3HM3/HCT-ND - Cut Tape (CT)
112-SS2FL3HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FL3HM3/H
Description
DIODE SCHOTTKY 30V 2A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
145pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,81000 Kč58,10 Kč
1004,61210 Kč461,21 Kč
5003,50062 Kč1 750,31 Kč
1 0003,13098 Kč3 130,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93471 Kč5 804,13 Kč
6 0001,89450 Kč11 367,00 Kč
9 0001,88398 Kč16 955,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč