


SS2FH6-M3/H | |
|---|---|
DigiKey Part Number | 112-SS2FH6-M3/HTR-ND - Tape & Reel (TR) 112-SS2FH6-M3/HCT-ND - Cut Tape (CT) 112-SS2FH6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FH6-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SS2FH6-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,58300 Kč | 45,83 Kč |
| 100 | 3,65570 Kč | 365,57 Kč |
| 500 | 2,73332 Kč | 1 366,66 Kč |
| 1 000 | 2,43503 Kč | 2 435,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64099 Kč | 4 922,97 Kč |
| 6 000 | 1,49976 Kč | 8 998,56 Kč |
| 9 000 | 1,49129 Kč | 13 421,61 Kč |
| 15 000 | 1,46178 Kč | 21 926,70 Kč |
| 21 000 | 1,45710 Kč | 30 599,10 Kč |
| 30 000 | 1,43099 Kč | 42 929,70 Kč |
| 75 000 | 1,39021 Kč | 104 265,75 Kč |
| 150 000 | 1,37218 Kč | 205 827,00 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

