
SS26S-M3/61T | |
|---|---|
DigiKey Part Number | 112-SS26S-M3/61TTR-ND - Tape & Reel (TR) 112-SS26S-M3/61TCT-ND - Cut Tape (CT) 112-SS26S-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26S-M3/61T |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 100 | 3,26860 Kč | 326,86 Kč |
| 500 | 2,43472 Kč | 1 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,46695 Kč | 2 640,51 Kč |
| 3 600 | 1,37878 Kč | 4 963,61 Kč |
| 5 400 | 1,35351 Kč | 7 308,95 Kč |
| 9 000 | 1,34860 Kč | 12 137,40 Kč |
| 12 600 | 1,30152 Kč | 16 399,15 Kč |
| 90 000 | 1,21244 Kč | 109 119,60 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

