
SS25S-E3/5AT | |
|---|---|
DigiKey Part Number | SS25S-E3/5ATGITR-ND - Tape & Reel (TR) SS25S-E3/5ATGICT-ND - Cut Tape (CT) SS25S-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25S-E3/5AT |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,28030 Kč | 1 640,15 Kč |
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| 2 000 | 2,62937 Kč | 5 258,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,18589 Kč | 16 394,17 Kč |
| 15 000 | 2,00552 Kč | 30 082,80 Kč |
| 22 500 | 1,91362 Kč | 43 056,45 Kč |
| 37 500 | 1,81035 Kč | 67 888,12 Kč |
| 52 500 | 1,74920 Kč | 91 833,00 Kč |
| 75 000 | 1,68978 Kč | 126 733,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

