DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS25HE3_A/I

DigiKey Part Number
112-SS25HE3_A/ITR-ND - Tape & Reel (TR)
112-SS25HE3_A/ICT-ND - Cut Tape (CT)
112-SS25HE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS25HE3_A/I
Description
DIODE SCHOTTKY 50V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
108,46800 Kč84,68 Kč
1006,68500 Kč668,50 Kč
5005,10662 Kč2 553,31 Kč
1 0004,59709 Kč4 597,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2003,91699 Kč12 534,37 Kč
6 4003,16251 Kč20 240,06 Kč
9 6003,14010 Kč30 144,96 Kč
16 0003,06108 Kč48 977,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč