
SS25HE3_A/H | |
|---|---|
DigiKey Part Number | 112-SS25HE3_A/HTR-ND - Tape & Reel (TR) 112-SS25HE3_A/HCT-ND - Cut Tape (CT) 112-SS25HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25HE3_A/H |
Description | DIODE SCHOTTKY 50V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 8,46800 Kč | 84,68 Kč |
| 100 | 6,68500 Kč | 668,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,12523 Kč | 2 343,92 Kč |
| 1 500 | 3,09701 Kč | 4 645,52 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

