SS22-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 632
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 106
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,66622 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,84155 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,80945 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 7,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 661
Unit Price: 7,28000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 19,77000 Kč

Parametric Equivalent


Diodes Incorporated
In Stock: 21 251
Unit Price: 5,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 944
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 10 221
Unit Price: 12,48000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS22-M3/52T

DigiKey Part Number
SS22-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS22-M3/52T
Description
DIODE SCHOTTKY 20V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 2502,71477 Kč22 396,85 Kč
Unit Price without VAT:2,71477 Kč
Unit Price with VAT:3,28487 Kč