
SS22-E3/52T | |
|---|---|
DigiKey Part Number | SS22-E3/52TGITR-ND - Tape & Reel (TR) SS22-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS22-E3/52T |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS22-E3/52T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42960 Kč | 642,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,58680 Kč | 3 440,10 Kč |
| 1 500 | 4,13717 Kč | 6 205,76 Kč |
| 2 250 | 3,90777 Kč | 8 792,48 Kč |
| 3 750 | 3,64990 Kč | 13 687,12 Kč |
| 5 250 | 3,49711 Kč | 18 359,83 Kč |
| 7 500 | 3,34859 Kč | 25 114,43 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

