Similar

SS210HE3_A/I | |
|---|---|
DigiKey Part Number | SS210HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS210HE3_A/I |
Description | DIODE SCHOTTKY 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,39075 Kč | 14 050,40 Kč |
| 6 400 | 4,03847 Kč | 25 846,21 Kč |
| 9 600 | 3,85902 Kč | 37 046,59 Kč |
| 16 000 | 3,65734 Kč | 58 517,44 Kč |
| 22 400 | 3,53795 Kč | 79 250,08 Kč |
| 32 000 | 3,50667 Kč | 112 213,44 Kč |
| Unit Price without VAT: | 4,39075 Kč |
|---|---|
| Unit Price with VAT: | 5,31281 Kč |


