
SS210HE3_A/H | |
|---|---|
DigiKey Part Number | 112-SS210HE3_A/HTR-ND - Tape & Reel (TR) 112-SS210HE3_A/HCT-ND - Cut Tape (CT) 112-SS210HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210HE3_A/H |
Description | DIODE SCHOTTKY 100V 1.5A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,74000 Kč | 77,40 Kč |
| 100 | 6,10860 Kč | 610,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,73196 Kč | 2 048,97 Kč |
| 1 500 | 2,71782 Kč | 4 076,73 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |

